SD1423 vs SD1400-2 feature comparison

SD1423 STMicroelectronics

Buy Now Datasheet

SD1400-2 Microsemi Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer STMICROELECTRONICS MICROSEMI CORP
Package Description 0.230 INCH, PLASTIC, M118, FM-6 FLANGE MOUNT, R-XDFM-F6
Pin Count 6 6
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Additional Feature HIGH RELIABILITY
Collector Current-Max (IC) 2.5 A 2 A
Collector-Base Capacitance-Max 24 pF
Collector-Emitter Voltage-Max 25 V 28 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 20 20
Highest Frequency Band ULTRA HIGH FREQUENCY BAND ULTRA HIGH FREQUENCY BAND
JESD-30 Code R-PDFM-F6 R-XDFM-F6
Number of Elements 1 1
Number of Terminals 6 6
Operating Temperature-Max 200 °C 200 °C
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 29 W 57.5 W
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Finish NICKEL TIN LEAD
Terminal Form FLAT FLAT
Terminal Position DUAL DUAL
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Base Number Matches 1 1
Pbfree Code No
JESD-609 Code e0

Compare SD1423 with alternatives

Compare SD1400-2 with alternatives