SD1423 vs MRF892 feature comparison

SD1423 STMicroelectronics

Buy Now Datasheet

MRF892 Freescale Semiconductor

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer STMICROELECTRONICS MOTOROLA SEMICONDUCTOR PRODUCTS
Package Description 0.230 INCH, PLASTIC, M118, FM-6 ,
Pin Count 6
Reach Compliance Code compliant unknown
ECCN Code EAR99
Additional Feature HIGH RELIABILITY
Collector Current-Max (IC) 2.5 A 2.5 A
Collector-Base Capacitance-Max 24 pF
Collector-Emitter Voltage-Max 25 V
Configuration SINGLE Single
DC Current Gain-Min (hFE) 20 10
Highest Frequency Band ULTRA HIGH FREQUENCY BAND
JESD-30 Code R-PDFM-F6
Number of Elements 1
Number of Terminals 6
Operating Temperature-Max 200 °C 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 29 W 50 W
Qualification Status Not Qualified
Surface Mount YES NO
Terminal Finish NICKEL
Terminal Form FLAT
Terminal Position DUAL
Transistor Application AMPLIFIER
Transistor Element Material SILICON
Base Number Matches 1 4

Compare SD1423 with alternatives