SD1407
vs
MS1077
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
ASI SEMICONDUCTOR INC
MICROSEMI CORP
Package Description
FLANGE MOUNT, O-CRFM-F4
FLANGE MOUNT, O-PRFM-F4
Pin Count
4
4
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Samacsys Manufacturer
Advanced Semiconductor, Inc.
Collector Current-Max (IC)
20 A
12 A
Collector-Emitter Voltage-Max
35 V
35 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
10
18
Highest Frequency Band
HIGH FREQUENCY BAND
JESD-30 Code
O-CRFM-F4
O-PRFM-F4
Number of Elements
1
1
Number of Terminals
4
4
Operating Temperature-Max
200 °C
200 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
FLANGE MOUNT
FLANGE MOUNT
Polarity/Channel Type
NPN
NPN
Power Dissipation-Max (Abs)
270 W
175 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Form
FLAT
FLAT
Terminal Position
RADIAL
RADIAL
Transistor Application
AMPLIFIER
AMPLIFIER
Transistor Element Material
SILICON
SILICON
Base Number Matches
1
1
Collector-Base Capacitance-Max
260 pF
JESD-609 Code
e0
Terminal Finish
TIN LEAD
Compare SD1407 with alternatives
Compare MS1077 with alternatives