Part Details for SD1407 by Advanced Semiconductor Inc
Overview of SD1407 by Advanced Semiconductor Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for SD1407
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
974-SD1407
|
Mouser Electronics | RF Bipolar Transistors RF Transistor RoHS: Compliant | 2 |
|
$54.4600 / $66.5700 | Buy Now |
Part Details for SD1407
SD1407 CAD Models
SD1407 Part Data Attributes:
|
SD1407
Advanced Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
SD1407
Advanced Semiconductor Inc
RF Power Bipolar Transistor, High Frequency Band, Silicon, NPN, FM-4
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASI SEMICONDUCTOR INC | |
Package Description | FLANGE MOUNT, O-CRFM-F4 | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Advanced Semiconductor, Inc. | |
Collector Current-Max (IC) | 20 A | |
Collector-Emitter Voltage-Max | 35 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 10 | |
Highest Frequency Band | HIGH FREQUENCY BAND | |
JESD-30 Code | O-CRFM-F4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 270 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | FLAT | |
Terminal Position | RADIAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for SD1407
This table gives cross-reference parts and alternative options found for SD1407. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SD1407, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MRF464 | RF Power Bipolar Transistor, 1-Element, Silicon, NPN | Motorola Semiconductor Products | SD1407 vs MRF464 |
MS1077 | RF Power Bipolar Transistor, 1-Element, Silicon, NPN, PLASTIC, M174, 4 PIN | Microsemi Corporation | SD1407 vs MS1077 |
MRF464 | Si, NPN, RF POWER TRANSISTOR | Motorola Mobility LLC | SD1407 vs MRF464 |
HF75-28F | RF Power Bipolar Transistor, 1-Element, Very High Frequency Band, Silicon, NPN, 0.380 INCH, FM-4 | Advanced Semiconductor Inc | SD1407 vs HF75-28F |
BLW76 | RF Power Bipolar Transistor, Very High Frequency Band, Silicon, NPN, 0.380 INCH, FM-4 | Advanced Semiconductor Inc | SD1407 vs BLW76 |
BLW77 | TRANSISTOR VHF BAND, Si, NPN, RF POWER TRANSISTOR, CERAMIC, SOT-121B, 4 PIN, BIP RF Power | NXP Semiconductors | SD1407 vs BLW77 |
BLW76 | TRANSISTOR VHF BAND, Si, NPN, RF POWER TRANSISTOR, CERAMIC, SOT-121B, 4 PIN, BIP RF Power | NXP Semiconductors | SD1407 vs BLW76 |
2SC2510 | TRANSISTOR HF BAND, Si, NPN, RF POWER TRANSISTOR, 2-13B1A, 4 PIN, BIP RF Power | Toshiba America Electronic Components | SD1407 vs 2SC2510 |