SD1400-2 vs BLV193 feature comparison

SD1400-2 Microsemi Corporation

Buy Now Datasheet

BLV193 NXP Semiconductors

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MICROSEMI CORP NXP SEMICONDUCTORS
Package Description FLANGE MOUNT, R-XDFM-F6 FLANGE MOUNT, R-CDFM-F6
Pin Count 6 6
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 2 A 3.5 A
Collector-Emitter Voltage-Max 28 V 16 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 20 25
Highest Frequency Band ULTRA HIGH FREQUENCY BAND ULTRA HIGH FREQUENCY BAND
JESD-30 Code R-XDFM-F6 R-CDFM-F6
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 6 6
Operating Temperature-Max 200 °C 200 °C
Package Body Material UNSPECIFIED CERAMIC, METAL-SEALED COFIRED
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 57.5 W 44 W
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Finish TIN LEAD
Terminal Form FLAT FLAT
Terminal Position DUAL DUAL
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Base Number Matches 1 1
Part Package Code SOT
Manufacturer Package Code SOT171A
HTS Code 8541.29.00.75
Additional Feature HIGH RELIABILITY, WITH EMITTER BALLASTING RESISTORS
Case Connection ISOLATED
Power Dissipation Ambient-Max 44 W
Power Gain-Min (Gp) 6.5 dB

Compare SD1400-2 with alternatives

Compare BLV193 with alternatives