SD1398 vs MRF858S feature comparison

SD1398 STMicroelectronics

Buy Now Datasheet

MRF858S Freescale Semiconductor

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer STMICROELECTRONICS FREESCALE SEMICONDUCTOR INC
Package Description 0.230 INCH, PLASTIC, M142, FM-6 FLATPACK, R-CDFP-F6
Pin Count 6 6
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Additional Feature HIGH RELIABILITY WITH EMITTER BALLASTING RESISTOR
Collector Current-Max (IC) 2.4 A
Collector-Base Capacitance-Max 8.5 pF 8 pF
Collector-Emitter Voltage-Max 24 V 30 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 20
Highest Frequency Band ULTRA HIGH FREQUENCY BAND ULTRA HIGH FREQUENCY BAND
JESD-30 Code R-PDFM-F6 R-CDFP-F6
Number of Elements 1 1
Number of Terminals 6 6
Operating Temperature-Max 200 °C
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLATPACK
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 53 W
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Finish NICKEL
Terminal Form FLAT FLAT
Terminal Position DUAL DUAL
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Base Number Matches 1 1
Manufacturer Package Code CASE 319A-02

Compare SD1398 with alternatives

Compare MRF858S with alternatives