SD1135 vs SD1272 feature comparison

SD1135 Advanced Semiconductor Inc

Buy Now

SD1272 Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer ASI SEMICONDUCTOR INC MICROSEMI CORP
Package Description , POST/STUD MOUNT, O-PRPM-F4
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 1.7 A 4 A
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 20 5
Number of Elements 1 1
Operating Temperature-Max 175 °C 200 °C
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 15 W 65 W
Surface Mount NO NO
Transition Frequency-Nom (fT) 470 MHz 175 MHz
Base Number Matches 2 3
Pin Count 4
Collector-Base Capacitance-Max 130 pF
Collector-Emitter Voltage-Max 18 V
Highest Frequency Band VERY HIGH FREQUENCY BAND
JESD-30 Code O-PRPM-F4
JESD-609 Code e0
Number of Terminals 4
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style POST/STUD MOUNT
Qualification Status Not Qualified
Terminal Finish TIN LEAD
Terminal Form FLAT
Terminal Position RADIAL
Transistor Application AMPLIFIER
Transistor Element Material SILICON

Compare SD1272 with alternatives