SD1272
vs
SD1489
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
MICROSEMI CORP
NEW JERSEY SEMICONDUCTOR PRODUCTS INC
Package Description
POST/STUD MOUNT, O-PRPM-F4
Pin Count
4
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
4 A
8 A
Collector-Base Capacitance-Max
130 pF
Collector-Emitter Voltage-Max
18 V
30 V
Configuration
SINGLE
COMMON EMITTER, 2 ELEMENTS
DC Current Gain-Min (hFE)
5
10
Highest Frequency Band
VERY HIGH FREQUENCY BAND
ULTRA HIGH FREQUENCY BAND
JESD-30 Code
O-PRPM-F4
JESD-609 Code
e0
Number of Elements
1
1
Number of Terminals
4
Operating Temperature-Max
200 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
POST/STUD MOUNT
Polarity/Channel Type
NPN
NPN
Power Dissipation-Max (Abs)
65 W
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Finish
TIN LEAD
Terminal Form
FLAT
Terminal Position
RADIAL
Transistor Application
AMPLIFIER
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
175 MHz
Base Number Matches
3
5
Case Connection
EMITTER
Compare SD1272 with alternatives