SD1050
vs
VHB10-28F
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
MICROSEMI CORP
ASI SEMICONDUCTOR INC
Part Package Code
TO-60
Package Description
POST/STUD MOUNT, O-MUPM-P3
FLANGE MOUNT, O-CRFM-F4
Pin Count
3
4
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Highest Frequency Band
ULTRA HIGH FREQUENCY BAND
VERY HIGH FREQUENCY BAND
JEDEC-95 Code
TO-60
JESD-30 Code
O-MUPM-P3
O-CRFM-F4
JESD-609 Code
e0
Number of Terminals
3
4
Package Body Material
METAL
CERAMIC, METAL-SEALED COFIRED
Package Shape
ROUND
ROUND
Package Style
POST/STUD MOUNT
FLANGE MOUNT
Polarity/Channel Type
NPN
NPN
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Finish
TIN LEAD
Terminal Form
PIN/PEG
FLAT
Terminal Position
UPPER
RADIAL
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
400 MHz
Base Number Matches
2
1
Case Connection
EMITTER
Collector Current-Max (IC)
1 A
Collector-Base Capacitance-Max
15 pF
Collector-Emitter Voltage-Max
35 V
Configuration
SINGLE
DC Current Gain-Min (hFE)
5
Number of Elements
1
Operating Temperature-Max
200 °C
Power Dissipation-Max (Abs)
13 W
Transistor Application
AMPLIFIER
Compare SD1050 with alternatives
Compare VHB10-28F with alternatives