SD1050
vs
SD1480
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
MICROSEMI CORP
STMICROELECTRONICS
Part Package Code
TO-60
Package Description
POST/STUD MOUNT, O-MUPM-P3
0.500 INCH, PLASTIC, M111, FM-6
Pin Count
3
6
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Highest Frequency Band
ULTRA HIGH FREQUENCY BAND
VERY HIGH FREQUENCY BAND
JEDEC-95 Code
TO-60
JESD-30 Code
O-MUPM-P3
O-PXFM-F6
JESD-609 Code
e0
e4
Number of Terminals
3
6
Package Body Material
METAL
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
POST/STUD MOUNT
FLANGE MOUNT
Polarity/Channel Type
NPN
NPN
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
YES
Terminal Finish
TIN LEAD
GOLD
Terminal Form
PIN/PEG
FLAT
Terminal Position
UPPER
UNSPECIFIED
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
400 MHz
Base Number Matches
2
2
Rohs Code
Yes
Additional Feature
DIFFUSED EMITTER BALLAST RESISTOR
Collector Current-Max (IC)
20 A
Collector-Base Capacitance-Max
250 pF
Collector-Emitter Voltage-Max
36 V
Configuration
SINGLE
DC Current Gain-Min (hFE)
20
Number of Elements
1
Operating Temperature-Max
175 °C
Power Dissipation-Max (Abs)
270 W
Transistor Application
AMPLIFIER
Compare SD1050 with alternatives
Compare SD1480 with alternatives