SD1480 vs SD1274 feature comparison

SD1480 STMicroelectronics

Buy Now Datasheet

SD1274 STMicroelectronics

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer STMICROELECTRONICS STMICROELECTRONICS
Package Description 0.500 INCH, PLASTIC, M111, FM-6 POST/STUD MOUNT, O-PRPM-F4
Pin Count 6 4
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Additional Feature DIFFUSED EMITTER BALLAST RESISTOR
Collector Current-Max (IC) 20 A 8 A
Collector-Base Capacitance-Max 250 pF
Collector-Emitter Voltage-Max 36 V 16 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 20 20
Highest Frequency Band VERY HIGH FREQUENCY BAND VERY HIGH FREQUENCY BAND
JESD-30 Code O-PXFM-F6 O-PRPM-F4
JESD-609 Code e4
Number of Elements 1 1
Number of Terminals 6 4
Operating Temperature-Max 175 °C 200 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style FLANGE MOUNT POST/STUD MOUNT
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 270 W 70 W
Qualification Status Not Qualified Not Qualified
Surface Mount YES NO
Terminal Finish GOLD
Terminal Form FLAT FLAT
Terminal Position UNSPECIFIED RADIAL
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Base Number Matches 2 2
Pbfree Code Yes
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transition Frequency-Nom (fT) 175 MHz

Compare SD1480 with alternatives

Compare SD1274 with alternatives