SD1050
vs
MRF654
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
ADVANCED POWER TECHNOLOGY INC
ASI SEMICONDUCTOR INC
Package Description
POST/STUD MOUNT, O-MUPM-P3
POST/STUD MOUNT, O-CRPM-F4
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
1.5 A
3.4 A
Collector-Base Capacitance-Max
10 pF
50 pF
Collector-Emitter Voltage-Max
40 V
16 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
10
20
Highest Frequency Band
ULTRA HIGH FREQUENCY BAND
ULTRA HIGH FREQUENCY BAND
JESD-30 Code
O-MUPM-P3
O-CRPM-F4
Number of Elements
1
1
Number of Terminals
3
4
Package Body Material
METAL
CERAMIC, METAL-SEALED COFIRED
Package Shape
ROUND
ROUND
Package Style
POST/STUD MOUNT
POST/STUD MOUNT
Polarity/Channel Type
NPN
NPN
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Form
PIN/PEG
FLAT
Terminal Position
UPPER
RADIAL
Transistor Application
AMPLIFIER
AMPLIFIER
Transistor Element Material
SILICON
SILICON
Base Number Matches
1
1
Operating Temperature-Max
200 °C
Power Dissipation-Max (Abs)
37.75 W
Compare SD1050 with alternatives
Compare MRF654 with alternatives