MRF654 vs SD1013E3 feature comparison

MRF654 Freescale Semiconductor

Buy Now Datasheet

SD1013E3 Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA SEMICONDUCTOR PRODUCTS MICROSEMI CORP
Package Description , POST/STUD MOUNT, O-PRPM-F4
Reach Compliance Code unknown compliant
Collector Current-Max (IC) 4 A 1 A
Configuration Single SINGLE
DC Current Gain-Min (hFE) 20
Operating Temperature-Max 150 °C
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 44 W
Surface Mount NO NO
Base Number Matches 5 1
ECCN Code EAR99
Collector-Base Capacitance-Max 15 pF
Collector-Emitter Voltage-Max 35 V
Highest Frequency Band VERY HIGH FREQUENCY BAND
JESD-30 Code O-PRPM-F4
Number of Elements 1
Number of Terminals 4
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style POST/STUD MOUNT
Terminal Form FLAT
Terminal Position RADIAL
Transistor Application AMPLIFIER
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 150 MHz

Compare SD1013E3 with alternatives