SD103CWS vs SD103CWS feature comparison

SD103CWS Formosa Microsemi Co Ltd

Buy Now Datasheet

SD103CWS Diodes Incorporated

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer FORMOSA MICROSEMI CO LTD DIODES INC
Package Description PLASTIC PACKAGE-2 ULTRA SMALL, PLASTIC PACKAGE-2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.70
Application GENERAL PURPOSE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code R-PDSO-G2 R-PDSO-G2
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -65 °C
Output Current-Max 0.35 A 0.35 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Power Dissipation-Max 0.2 W 0.2 W
Rep Pk Reverse Voltage-Max 30 V 20 V
Reverse Recovery Time-Max 0.01 µs 0.01 µs
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Base Number Matches 2 4
Pbfree Code No
Rohs Code No
Pin Count 2
Samacsys Manufacturer Diodes Incorporated
Forward Voltage-Max (VF) 0.6 V
JESD-609 Code e0
Non-rep Pk Forward Current-Max 2 A
Terminal Finish TIN LEAD

Compare SD103CWS with alternatives

Compare SD103CWS with alternatives