SD103C vs SD103C-T feature comparison

SD103C Diotec Semiconductor AG

Buy Now Datasheet

SD103C-T Diodes Incorporated

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer DIOTEC SEMICONDUCTOR AG DIODES INC
Part Package Code DO-35 DO-35
Package Description O-GALF-W2 ROHS COMPLIANT, GLASS PACKAGE-2
Pin Count 2 2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.70
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.6 V 0.37 V
JEDEC-95 Code DO-35 DO-35
JESD-30 Code O-GALF-W2 O-LALF-W2
Moisture Sensitivity Level 1 1
Non-rep Pk Forward Current-Max 15 A 15 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 200 °C 125 °C
Output Current-Max 0.2 A 0.35 A
Package Body Material CERAMIC, GLASS-SEALED GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 20 V 20 V
Reverse Recovery Time-Max 0.01 µs 0.01 µs
Surface Mount NO NO
Technology SCHOTTKY SCHOTTKY
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 3 3
JESD-609 Code e2
Power Dissipation-Max 0.4 W
Terminal Finish TIN SILVER

Compare SD103C with alternatives

Compare SD103C-T with alternatives