SD103C
vs
SD103C-TP
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
AMERICAN POWER DEVICES INC
MICRO COMMERCIAL COMPONENTS
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Configuration
SINGLE
SINGLE
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.6 V
0.37 V
Non-rep Pk Forward Current-Max
15 A
15 A
Number of Elements
1
1
Number of Phases
1
1
Operating Temperature-Max
125 °C
Output Current-Max
0.2 A
Rep Pk Reverse Voltage-Max
20 V
20 V
Surface Mount
NO
NO
Technology
SCHOTTKY
SCHOTTKY
Base Number Matches
22
1
Rohs Code
Yes
Part Package Code
DO-35
Package Description
GLASS PACKAGE-2
Pin Count
2
Application
GENERAL PURPOSE
Case Connection
ISOLATED
Diode Element Material
SILICON
JEDEC-95 Code
DO-35
JESD-30 Code
O-LALF-W2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Terminals
2
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Peak Reflow Temperature (Cel)
260
Power Dissipation-Max
0.4 W
Qualification Status
Not Qualified
Reverse Current-Max
5 µA
Reverse Recovery Time-Max
0.01 µs
Terminal Finish
MATTE TIN
Terminal Form
WIRE
Terminal Position
AXIAL
Time@Peak Reflow Temperature-Max (s)
10
Compare SD103C with alternatives
Compare SD103C-TP with alternatives