SD103C
vs
SD103C-T
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
BANEASA S A
DIODES INC
Package Description
O-LALF-W2
ROHS COMPLIANT, GLASS PACKAGE-2
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
JEDEC-95 Code
DO-35
DO-35
JESD-30 Code
O-LALF-W2
O-LALF-W2
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Package Body Material
GLASS
GLASS
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Power Dissipation-Max
0.4 W
0.4 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Technology
SCHOTTKY
SCHOTTKY
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Base Number Matches
1
3
Rohs Code
Yes
Part Package Code
DO-35
Pin Count
2
HTS Code
8541.10.00.70
Forward Voltage-Max (VF)
0.37 V
JESD-609 Code
e2
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
15 A
Operating Temperature-Max
125 °C
Output Current-Max
0.35 A
Peak Reflow Temperature (Cel)
260
Rep Pk Reverse Voltage-Max
20 V
Reverse Recovery Time-Max
0.01 µs
Terminal Finish
TIN SILVER
Compare SD103C with alternatives
Compare SD103C-T with alternatives