SD103BW-7-F vs SD103BW-E3-08 feature comparison

SD103BW-7-F Diodes Incorporated

Buy Now Datasheet

SD103BW-E3-08 Vishay Intertechnologies

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer DIODES INC VISHAY INTERTECHNOLOGY INC
Package Description GREEN, PLASTIC PACKAGE-2 ROHS COMPLIANT PACKAGE-2
Pin Count 2 2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.70
Factory Lead Time 8 Weeks 11 Weeks
Samacsys Manufacturer Diodes Incorporated Vishay
Application GENERAL PURPOSE EFFICIENCY
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.37 V 0.6 V
JESD-30 Code R-PDSO-G2 R-PDSO-G2
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Non-rep Pk Forward Current-Max 1.5 A 2 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -65 °C -55 °C
Output Current-Max 0.35 A 0.35 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Power Dissipation-Max 0.4 W 0.37 W
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 30 V 30 V
Reverse Recovery Time-Max 0.01 µs 0.01 µs
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Finish MATTE TIN Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Base Number Matches 1 1
Reverse Current-Max 5 µA
Reverse Test Voltage 20 V

Compare SD103BW-7-F with alternatives

Compare SD103BW-E3-08 with alternatives