SD103AWS-G vs SD103AWS-GT1 feature comparison

SD103AWS-G Sensitron Semiconductors

Buy Now Datasheet

SD103AWS-GT1 Sensitron Semiconductors

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer SENSITRON SEMICONDUCTOR SENSITRON SEMICONDUCTOR
Part Package Code SOD SOD
Package Description R-PDSO-L2 R-PDSO-L2
Pin Count 2 2
Manufacturer Package Code SOD-323 SOD-323
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code R-PDSO-L2 R-PDSO-L2
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Power Dissipation-Max 0.2 W 0.2 W
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 40 V 40 V
Reverse Recovery Time-Max 0.01 µs 0.01 µs
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Form L BEND L BEND
Terminal Position DUAL DUAL
Base Number Matches 2 1
Application GENERAL PURPOSE

Compare SD103AWS-G with alternatives

Compare SD103AWS-GT1 with alternatives