Part Details for SD103AWS-GT1 by Sensitron Semiconductors
Overview of SD103AWS-GT1 by Sensitron Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SD103AWS-GT1
SD103AWS-GT1 CAD Models
SD103AWS-GT1 Part Data Attributes:
|
SD103AWS-GT1
Sensitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SD103AWS-GT1
Sensitron Semiconductors
Rectifier Diode, Schottky, 1 Element, 40V V(RRM), Silicon, ROHS COMPLIANT, SOD-323, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SENSITRON SEMICONDUCTOR | |
Part Package Code | SOD | |
Package Description | R-PDSO-L2 | |
Pin Count | 2 | |
Manufacturer Package Code | SOD-323 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-L2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Recovery Time-Max | 0.01 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | L BEND | |
Terminal Position | DUAL |
Alternate Parts for SD103AWS-GT1
This table gives cross-reference parts and alternative options found for SD103AWS-GT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SD103AWS-GT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SD103AWS | Rectifier Diode, Schottky, 1 Element, 0.35A, 40V V(RRM), Silicon, ULTRA SMALL, PLASTIC PACKAGE-2 | Sensitron Semiconductors | SD103AWS-GT1 vs SD103AWS |
SD103AW | Rectifier Diode, Schottky, 1 Element, 0.35A, 40V V(RRM), Silicon, PLASTIC PACKAGE-2 | Sensitron Semiconductors | SD103AWS-GT1 vs SD103AW |
SD103AW | Rectifier Diode, Schottky, 1 Element, 40V V(RRM), Silicon, PLASTIC, SOD-123, 2 PIN | Vishay Semiconductors | SD103AWS-GT1 vs SD103AW |
SD103AW-T1 | Rectifier Diode, Schottky, 1 Element, 0.35A, 40V V(RRM), Silicon, PLASTIC PACKAGE-2 | Sensitron Semiconductors | SD103AWS-GT1 vs SD103AW-T1 |
SD103AW-G | Rectifier Diode, Schottky, 1 Element, 0.35A, 40V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | Sensitron Semiconductors | SD103AWS-GT1 vs SD103AW-G |