SD103ATW-7-F vs SD103AX feature comparison

SD103ATW-7-F Diodes Incorporated

Buy Now Datasheet

SD103AX Galaxy Semi-Conductor Co Ltd

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer DIODES INC GALAXY SEMI-CONDUCTOR CO LTD
Package Description SOT-363, 6 PIN
Pin Count 6
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.70
Samacsys Manufacturer Diodes Incorporated
Additional Feature LOW LEAKAGE CURRENT HIGH RELIABILITY
Application FAST RECOVERY GENERAL PURPOSE
Breakdown Voltage-Min 40 V 40 V
Configuration SEPARATE, 3 ELEMENTS SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.5 V 0.6 V
JESD-30 Code R-PDSO-G6 R-PDSO-F2
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 1 A 1.5 A
Number of Elements 3 1
Number of Phases 1 1
Number of Terminals 6 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Current-Max 0.175 A 0.35 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Power Dissipation-Max 0.2 W 0.15 W
Qualification Status Not Qualified
Reference Standard IATF-16949; MIL-STD-202 MIL-STD-202
Rep Pk Reverse Voltage-Max 40 V 40 V
Reverse Current-Max 5 µA 5 µA
Reverse Recovery Time-Max 0.01 µs
Reverse Test Voltage 30 V 30 V
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Finish MATTE TIN
Terminal Form GULL WING FLAT
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Base Number Matches 1 6

Compare SD103ATW-7-F with alternatives