SD103A-B
vs
SD103ATW-7-F
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
RECTRON LTD
DIODES INC
Part Package Code
DO-35
Package Description
O-LALF-W2
SOT-363, 6 PIN
Pin Count
2
6
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.70
8541.10.00.70
Application
GENERAL PURPOSE
FAST RECOVERY
Case Connection
ISOLATED
Configuration
SINGLE
SEPARATE, 3 ELEMENTS
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
JEDEC-95 Code
DO-35
JESD-30 Code
O-LALF-W2
R-PDSO-G6
JESD-609 Code
e3
e3
Number of Elements
1
3
Number of Phases
1
1
Number of Terminals
2
6
Operating Temperature-Max
175 °C
125 °C
Operating Temperature-Min
-65 °C
-55 °C
Output Current-Max
0.35 A
0.175 A
Package Body Material
GLASS
PLASTIC/EPOXY
Package Shape
ROUND
RECTANGULAR
Package Style
LONG FORM
SMALL OUTLINE
Power Dissipation-Max
0.4 W
0.2 W
Qualification Status
Not Qualified
Not Qualified
Rep Pk Reverse Voltage-Max
40 V
40 V
Reverse Recovery Time-Max
0.01 µs
0.01 µs
Surface Mount
NO
YES
Technology
SCHOTTKY
SCHOTTKY
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
WIRE
GULL WING
Terminal Position
AXIAL
DUAL
Base Number Matches
2
1
Samacsys Manufacturer
Diodes Incorporated
Additional Feature
LOW LEAKAGE CURRENT
Breakdown Voltage-Min
40 V
Forward Voltage-Max (VF)
0.5 V
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
1 A
Peak Reflow Temperature (Cel)
260
Reference Standard
IATF-16949; MIL-STD-202
Reverse Current-Max
5 µA
Reverse Test Voltage
30 V
Time@Peak Reflow Temperature-Max (s)
30
Compare SD103A-B with alternatives
Compare SD103ATW-7-F with alternatives