SD101BW
vs
SD101B
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ITT SEMICONDUCTOR
MICRO COMMERCIAL COMPONENTS CORP
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.95 V
0.4 V
JESD-30 Code
R-PDSO-G2
O-LALF-W2
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Package Body Material
PLASTIC/EPOXY
GLASS
Package Shape
RECTANGULAR
ROUND
Package Style
SMALL OUTLINE
LONG FORM
Power Dissipation-Max
0.4 W
0.4 W
Qualification Status
Not Qualified
Not Qualified
Reverse Current-Max
0.2 µA
0.2 µA
Reverse Recovery Time-Max
0.001 µs
0.001 µs
Surface Mount
YES
NO
Technology
SCHOTTKY
SCHOTTKY
Terminal Form
GULL WING
WIRE
Terminal Position
DUAL
AXIAL
Base Number Matches
1
17
Rohs Code
No
Part Package Code
DO-35
Package Description
GLASS PACKAGE-2
Pin Count
2
Case Connection
ISOLATED
JEDEC-95 Code
DO-35
JESD-609 Code
e0
Non-rep Pk Forward Current-Max
2 A
Peak Reflow Temperature (Cel)
240
Rep Pk Reverse Voltage-Max
50 V
Terminal Finish
TIN LEAD
Time@Peak Reflow Temperature-Max (s)
30
Compare SD101BW with alternatives
Compare SD101B with alternatives