SD101B vs SD101BW-V-GS08 feature comparison

SD101B Formosa Microsemi Co Ltd

Buy Now Datasheet

SD101BW-V-GS08 Vishay Semiconductors

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer FORMOSA MICROSEMI CO LTD VISHAY SEMICONDUCTORS
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Additional Feature LOW POWER LOSS, AMMO PACK: 5000, BULK: 2000
Application EFFICIENCY GENERAL PURPOSE
Breakdown Voltage-Min 30 V
Case Connection ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.95 V 0.4 V
JEDEC-95 Code DO-35
JESD-30 Code O-LALF-W2 R-PDSO-G2
Non-rep Pk Forward Current-Max 2 A 2 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C
Output Current-Max 0.35 A 0.03 A
Package Body Material GLASS PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style LONG FORM SMALL OUTLINE
Power Dissipation-Max 0.4 W 0.4 W
Reference Standard MIL-STD-19500; MIL-STD-750
Rep Pk Reverse Voltage-Max 30 V 50 V
Reverse Current-Max 0.2 µA
Reverse Recovery Time-Max 0.001 µs 0.001 µs
Reverse Test Voltage 40 V
Surface Mount NO YES
Technology SCHOTTKY SCHOTTKY
Terminal Form WIRE GULL WING
Terminal Position AXIAL DUAL
Base Number Matches 18 2
Pbfree Code Yes
Package Description R-PDSO-G2
Pin Count 2
HTS Code 8541.10.00.70
JESD-609 Code e3
Moisture Sensitivity Level 1
Qualification Status Not Qualified
Terminal Finish Matte Tin (Sn)

Compare SD101B with alternatives

Compare SD101BW-V-GS08 with alternatives