SD101AW-T1 vs SD101AW-TP-HF feature comparison

SD101AW-T1 Won-Top Electronics Co Ltd

Buy Now Datasheet

SD101AW-TP-HF Micro Commercial Components

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer WON-TOP ELECTRONICS CO LTD MICRO COMMERCIAL COMPONENTS CORP
Package Description PLASTIC PACKAGE-2
Pin Count 2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.70
Application GENERAL PURPOSE GENERAL PURPOSE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code R-PDSO-G2 R-PDSO-G2
JESD-609 Code e0
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -65 °C -55 °C
Output Current-Max 0.015 A 0.015 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Power Dissipation-Max 0.41 W 0.4 W
Rep Pk Reverse Voltage-Max 60 V 60 V
Reverse Recovery Time-Max 0.001 µs 0.001 µs
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Finish TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Base Number Matches 1 1
Rohs Code Yes
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 2 A

Compare SD101AW-T1 with alternatives

Compare SD101AW-TP-HF with alternatives