SD101A
vs
SD101A
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
MICRO COMMERCIAL COMPONENTS CORP
Package Description
GLASS, DO-35, 2 PIN
GLASS PACKAGE-2
Reach Compliance Code
compliant
unknown
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
1 V
0.41 V
JEDEC-95 Code
DO-204AH
DO-35
JESD-30 Code
O-LALF-W2
O-LALF-W2
JESD-609 Code
e3
e0
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
2 A
2 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Package Body Material
GLASS
GLASS
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Peak Reflow Temperature (Cel)
260
240
Power Dissipation-Max
0.4 W
0.4 W
Qualification Status
Not Qualified
Not Qualified
Rep Pk Reverse Voltage-Max
60 V
60 V
Reverse Recovery Time-Max
0.001 µs
0.001 µs
Surface Mount
NO
NO
Technology
SCHOTTKY
SCHOTTKY
Terminal Finish
Tin (Sn)
TIN LEAD
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Time@Peak Reflow Temperature-Max (s)
30
30
Base Number Matches
18
17
Part Package Code
DO-35
Pin Count
2
ECCN Code
EAR99
Application
GENERAL PURPOSE
Reverse Current-Max
0.2 µA
Compare SD101A with alternatives
Compare SD101A with alternatives