SD101A vs SD101C feature comparison

SD101A Lite-On Semiconductor Corporation

Buy Now Datasheet

SD101C Micro Commercial Components

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer LITE-ON SEMICONDUCTOR CORP MICRO COMMERCIAL COMPONENTS CORP
Part Package Code DO-35 DO-35
Package Description PLASTIC, DO-35, 2 PIN GLASS PACKAGE-2
Pin Count 2 2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JEDEC-95 Code DO-35 DO-35
JESD-30 Code O-PALF-W2 O-LALF-W2
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Output Current-Max 0.015 A
Package Body Material PLASTIC/EPOXY GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Power Dissipation-Max 0.4 W 0.4 W
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 60 V 40 V
Reverse Recovery Time-Max 0.001 µs 0.001 µs
Surface Mount NO NO
Technology SCHOTTKY SCHOTTKY
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 21 19
Rohs Code No
Forward Voltage-Max (VF) 0.39 V
JESD-609 Code e0
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 2 A
Operating Temperature-Max 125 °C
Peak Reflow Temperature (Cel) 240
Reverse Current-Max 0.2 µA
Terminal Finish TIN LEAD
Time@Peak Reflow Temperature-Max (s) 30

Compare SD101A with alternatives

Compare SD101C with alternatives