SD101A vs SD101C feature comparison

SD101A Diodes Incorporated

Buy Now Datasheet

SD101C TDK Micronas GmbH

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer DIODES INC ITT SEMICONDUCTOR
Part Package Code DO-35
Package Description PLASTIC PACKAGE-2
Pin Count 2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.70
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1 V 0.9 V
JEDEC-95 Code DO-35
JESD-30 Code O-PALF-W2 O-LALF-W2
JESD-609 Code e2 e0
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 2 A 2 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 125 °C
Operating Temperature-Min -65 °C
Output Current-Max 0.015 A 0.015 A
Package Body Material PLASTIC/EPOXY GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Peak Reflow Temperature (Cel) 260
Power Dissipation-Max 0.4 W 0.4 W
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 60 V 40 V
Reverse Recovery Time-Max 0.001 µs 0.001 µs
Surface Mount NO NO
Technology SCHOTTKY SCHOTTKY
Terminal Finish Tin/Silver (Sn/Ag) TIN LEAD
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Time@Peak Reflow Temperature-Max (s) 40
Base Number Matches 19 2
Reverse Current-Max 0.2 µA

Compare SD101A with alternatives

Compare SD101C with alternatives