SD101A vs SD101C-TR feature comparison

SD101A Galaxy Microelectronics

Buy Now Datasheet

SD101C-TR Telefunken Microelectronics Gmbh

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD TELEFUNKEN MICROELECTRONICS GMBH
Part Package Code DO-35
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70
Additional Feature LOW LEAKAGE CURRENT
Application FAST RECOVERY GENERAL PURPOSE
Breakdown Voltage-Min 60 V
Case Connection ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1 V 0.9 V
JEDEC-95 Code DO-35
JESD-30 Code O-LALF-W2
Non-rep Pk Forward Current-Max 2 A 2 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2
Operating Temperature-Max 125 °C 125 °C
Output Current-Max 0.03 A 0.03 A
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Power Dissipation-Max 0.4 W
Rep Pk Reverse Voltage-Max 60 V 40 V
Reverse Current-Max 0.2 µA
Reverse Recovery Time-Max 0.001 µs
Reverse Test Voltage 50 V
Surface Mount NO NO
Technology SCHOTTKY SCHOTTKY
Terminal Form WIRE
Terminal Position AXIAL
Base Number Matches 21 3
Rohs Code No
JESD-609 Code e0
Terminal Finish Tin/Lead (Sn/Pb)