SD0805S020S0R1
vs
MA27D270G
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
AVX CORP
PANASONIC CORP
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.70
8541.10.00.70
Factory Lead Time
16 Weeks
Samacsys Manufacturer
Kyocera AVX
Additional Feature
LOW POWER LOSS
Application
GENERAL PURPOSE
GENERAL PURPOSE
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
JESD-30 Code
R-PDSO-N2
R-PDSO-F2
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Current-Max
0.1 A
0.1 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Rep Pk Reverse Voltage-Max
20 V
20 V
Surface Mount
YES
YES
Technology
SCHOTTKY
SCHOTTKY
Terminal Form
NO LEAD
FLAT
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Base Number Matches
1
1
Pbfree Code
Yes
Part Package Code
DFP
Package Description
R-PDSO-F2
Pin Count
2
JESD-609 Code
e6
Moisture Sensitivity Level
1
Qualification Status
Not Qualified
Reverse Recovery Time-Max
0.001 µs
Terminal Finish
TIN BISMUTH
Compare SD0805S020S0R1 with alternatives
Compare MA27D270G with alternatives