Part Details for MA27D270G by Panasonic Electronic Components
Overview of MA27D270G by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MA27D270G
MA27D270G CAD Models
MA27D270G Part Data Attributes
|
MA27D270G
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
MA27D270G
Panasonic Electronic Components
Rectifier Diode, Schottky, 1 Element, 0.1A, 20V V(RRM), Silicon, ROHS COMPLIANT, SSSMINI2-F3, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Part Package Code | DFP | |
Package Description | R-PDSO-F2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e6 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 20 V | |
Reverse Recovery Time-Max | 0.001 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for MA27D270G
This table gives cross-reference parts and alternative options found for MA27D270G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MA27D270G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RB421DT147 | ROHM Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.1A, 20V V(RRM), Silicon | MA27D270G vs RB421DT147 |
KDR368E-RTK/P | KEC | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.1A, 20V V(RRM), Silicon, ESC, 2 PIN | MA27D270G vs KDR368E-RTK/P |
SD0603S020S0R1 | Kyocera AVX Components | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.1A, 20V V(RRM), Silicon, | MA27D270G vs SD0603S020S0R1 |
SD0805S020S0R1 | Kyocera AVX Components | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.1A, 20V V(RRM), Silicon, | MA27D270G vs SD0805S020S0R1 |