SD02H0SK vs 20902ESF feature comparison

SD02H0SK ITT Interconnect Solutions

Buy Now Datasheet

20902ESF CTS Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer ITT CANNON CTS CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8536.50.90.65
Actuator Material POLYAMIDE
Actuator Type FLUSH TYPE
Additional Feature APPROVAL: UL
Body Breadth 6.55 mm 6.55 mm
Body Height 4.06 mm 3.77 mm
Body Length or Diameter 6.68 mm 6.68 mm
Center Contact Material BERYLLIUM COPPER
Center Contact Plating GOLD
Contact Current(DC)-Max 0.1 A 0.05 A
Contact (DC) Max Rating R Load 0.1A@25VDC .05A@24VDC
Contact Function OFF-ON
Contact Resistance 0.05 mΩ
Contact Voltage(DC)-Max 25 V 24 V
Dielectric Withstand Volts 500VRMS V
Electrical Life 2000 Cycle(s) 2000 Cycle(s)
End Contact Material BERYLLIUM COPPER
End Contact Plating GOLD
Housing Material POLYPHTHALAMIDE
Insulation Resistance 1000000000 Ω
Insulator Material POLYPHTHALAMIDE
JESD-609 Code e0 e4
Mounting Feature SURFACE MOUNT-STRAIGHT THROUGH HOLE-STRAIGHT
Number of Positions 2
Number of Switch Sections 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Packing Method TUBE TUBE
Sealing TOP TAPE SEALED BOTTOM SEALED
Surface Mount NO NO
Switch Action LATCHED LATCHED
Switch Function SPST SPST
Switch Type SLIDE DIP SWITCH SLIDE DIP SWITCH
Terminal Finish Tin/Lead (Sn/Pb) GOLD
Terminal Material BRASS
Termination Type SOLDER SOLDER
Base Number Matches 2 1
Pbfree Code Yes
Package Description ROHS COMPLIANT
Manufacturer Series 209

Compare SD02H0SK with alternatives

Compare 20902ESF with alternatives