20902ESF
vs
SDA02H0SBD
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
CTS CORP
ITT CANNON
Package Description
ROHS COMPLIANT
Reach Compliance Code
unknown
unknown
Body Breadth
6.55 mm
7.06 mm
Body Height
3.77 mm
3.5 mm
Body Length or Diameter
6.68 mm
7.49 mm
Contact Current(DC)-Max
0.05 A
0.1 A
Contact (DC) Max Rating R Load
.05A@24VDC
0.1A@5VDC
Contact Voltage(DC)-Max
24 V
5 V
Electrical Life
2000 Cycle(s)
1000 Cycle(s)
JESD-609 Code
e4
e4
Manufacturer Series
209
Mounting Feature
THROUGH HOLE-STRAIGHT
SURFACE MOUNT-STRAIGHT
Number of Switch Sections
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Packing Method
TUBE
TUBE
Sealing
BOTTOM SEALED
Surface Mount
NO
NO
Switch Action
LATCHED
LATCHED
Switch Function
SPST
SPST
Switch Type
SLIDE DIP SWITCH
SLIDE DIP SWITCH
Terminal Finish
GOLD
Gold (Au) - with Nickel (Ni) barrier
Termination Type
SOLDER
SOLDER
Base Number Matches
1
2
ECCN Code
EAR99
HTS Code
8536.50.90.65
Actuator Material
POLYAMIDE6T
Actuator Type
FLUSH TYPE
Additional Feature
LOW PROFIE, UL
Body Color
BLACK
Center Contact Material
BERYLLIUM COPPER
Center Contact Plating
GOLD
Contact Function
ON-OFF
Contact Resistance
0.05 mΩ
Dielectric Withstand Volts
300VDC V
End Contact Material
BERYLLIUM COPPER
End Contact Plating
GOLD
Housing Material
POLYPHENYLENE SULPHIDE
Insulation Resistance
100000000 Ω
Insulator Material
POLYPHENYLENE SULPHIDE
Terminal Material
BRASS
Compare 20902ESF with alternatives
Compare SDA02H0SBD with alternatives