SCS500V-40-C
vs
1SS357(TH3PEV,F)
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Obsolete
|
Ihs Manufacturer |
SECOS CORP
|
TOSHIBA CORP
|
Package Description |
HALOGEN AND LEAD FREE, ULTRA THIN, PLASTIC PACKAGE-2
|
R-PDSO-G2
|
Pin Count |
2
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.70
|
8541.10.00.70
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
JESD-30 Code |
R-PDSO-G2
|
R-PDSO-G2
|
Number of Elements |
1
|
1
|
Number of Phases |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
|
Output Current-Max |
0.1 A
|
0.1 A
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Rep Pk Reverse Voltage-Max |
45 V
|
45 V
|
Surface Mount |
YES
|
YES
|
Technology |
SCHOTTKY
|
SCHOTTKY
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Base Number Matches |
1
|
1
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Power Dissipation-Max |
|
0.2 W
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
|
|
|
Compare SCS500V-40-C with alternatives
Compare 1SS357(TH3PEV,F) with alternatives
-
1SS357(TH3PEV,F) vs CES388,L3F(D
-
1SS357(TH3PEV,F) vs RB500V-40
-
1SS357(TH3PEV,F) vs S-LRB500V-40T3G
-
1SS357(TH3PEV,F) vs 1SS294TE85R2
-
1SS357(TH3PEV,F) vs 1SS357-TP-HF
-
1SS357(TH3PEV,F) vs SCS501V-40
-
1SS357(TH3PEV,F) vs 1SS294TE85L2
-
1SS357(TH3PEV,F) vs 1SS322(TE85R,F)
-
1SS357(TH3PEV,F) vs 1SS388(TPL3,F)