SCN68681E1F40 vs SCC68692E1A44-T feature comparison

SCN68681E1F40 YAGEO Corporation

Buy Now Datasheet

SCC68692E1A44-T NXP Semiconductors

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PHILIPS COMPONENTS NXP SEMICONDUCTORS
Package Description , QCCJ,
Reach Compliance Code unknown unknown
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 4 4
Boundary Scan NO NO
Bus Compatibility S68000 S68000
Clock Frequency-Max 4 MHz 4 MHz
Communication Protocol ASYNC, BIT; SYNC, BYTE; SYNC, HDLC; BISYNC; X.25; X.75; DDCMP; ADCCP ASYNC, BIT; SYNC, BYTE; SYNC, HDLC; BISYNC; X.25; X.75; DDCMP; ADCCP
Data Encoding/Decoding Method NRZ NRZ
Data Transfer Rate-Max 0.125 MBps 0.125 MBps
External Data Bus Width 8 8
JESD-30 Code R-CDIP-T40 S-PQCC-J44
Low Power Mode NO YES
Number of Serial I/Os 2 2
Number of Terminals 40 44
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code DIP QCCJ
Package Shape RECTANGULAR SQUARE
Package Style IN-LINE CHIP CARRIER
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO YES
Technology MOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form THROUGH-HOLE J BEND
Terminal Position DUAL QUAD
uPs/uCs/Peripheral ICs Type SERIAL IO/COMMUNICATION CONTROLLER, SERIAL SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
Base Number Matches 1 1
Length 16.5862 mm
Number of DMA Channels
Number of I/O Lines 14
On Chip Data RAM Width
RAM (words) 0
Seated Height-Max 4.57 mm
Supply Current-Max 10 mA
Terminal Pitch 1.27 mm
Width 16.5862 mm

Compare SCN68681E1F40 with alternatives

Compare SCC68692E1A44-T with alternatives