SCC68692E1A44-T vs MC68681FN feature comparison

SCC68692E1A44-T YAGEO Corporation

Buy Now Datasheet

MC68681FN Motorola Mobility LLC

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PHILIPS COMPONENTS MOTOROLA INC
Package Description , QCCJ,
Reach Compliance Code unknown unknown
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 4 4
Boundary Scan NO NO
Bus Compatibility S68000 68000
Clock Frequency-Max 4 MHz 4 MHz
Communication Protocol ASYNC, BIT; SYNC, BYTE; SYNC, HDLC; BISYNC; X.25; X.75; DDCMP; ADCCP ASYNC, BIT
Data Encoding/Decoding Method NRZ NRZ
Data Transfer Rate-Max 0.125 MBps 0.125 MBps
External Data Bus Width 8 8
JESD-30 Code S-PQCC-J44 S-PQCC-J44
Low Power Mode NO NO
Number of Serial I/Os 2 2
Number of Terminals 44 44
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max 5.5 V 5.25 V
Supply Voltage-Min 4.5 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS MOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Form J BEND J BEND
Terminal Position QUAD QUAD
uPs/uCs/Peripheral ICs Type SERIAL IO/COMMUNICATION CONTROLLER, SERIAL SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
Base Number Matches 3 3
Rohs Code No
Part Package Code LCC
Pin Count 44
JESD-609 Code e0
Length 16.5862 mm
Number of DMA Channels
Number of I/O Lines 14
On Chip Data RAM Width
RAM (words) 0
Seated Height-Max 4.57 mm
Supply Current-Max 150 mA
Terminal Finish TIN LEAD
Terminal Pitch 1.27 mm
Width 16.5862 mm

Compare SCC68692E1A44-T with alternatives

Compare MC68681FN with alternatives