SCM05C560FAND
vs
0402CG560F250AB
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Contact Manufacturer
Ihs Manufacturer
SURGE COMPONENTS INC
SKYWELL TECHNOLOGY INC
Package Description
, 0402
, 0402
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Capacitance
0.000056 µF
0.000056 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Height
0.5 mm
0.5 mm
JESD-609 Code
e3
Length
1 mm
1.02 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Yes
Negative Tolerance
1%
1%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Packing Method
TR, Paper, 13 Inch
Bulk
Positive Tolerance
1%
1%
Rated (DC) Voltage (URdc)
25 V
25 V
Size Code
0402
0402
Surface Mount
YES
Temperature Characteristics Code
NP0
NP0
Temperature Coefficient
30ppm/Cel ppm/°C
30ppm/Cel ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
0.5 mm
0.61 mm
Base Number Matches
1
1
Series
0402CG(25V,MT10PF)
Compare SCM05C560FAND with alternatives
Compare 0402CG560F250AB with alternatives