There are no models available for this part yet.
Overview of SCM05C560FAND by Surge Components Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
CAD Models for SCM05C560FAND by Surge Components Inc
Part Data Attributes for SCM05C560FAND by Surge Components Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SURGE COMPONENTS INC
|
Package Description
|
, 0402
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Capacitance
|
0.000056 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.5 mm
|
JESD-609 Code
|
e3
|
Length
|
1 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
1%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, Paper, 13 Inch
|
Positive Tolerance
|
1%
|
Rated (DC) Voltage (URdc)
|
25 V
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
NP0
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.5 mm
|
Alternate Parts for SCM05C560FAND
This table gives cross-reference parts and alternative options found for SCM05C560FAND. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SCM05C560FAND, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0402CG560F250BL | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.000056uF, 0402, | Skywell Technology Inc | SCM05C560FAND vs 0402CG560F250BL |
223891751333 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.000056uF, 0402, | YAGEO Corporation | SCM05C560FAND vs 223891751333 |
0402CG560F250AB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.000056uF, 0402, | Skywell Technology Inc | SCM05C560FAND vs 0402CG560F250AB |
225491741333 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.000056uF, 0402, | YAGEO Corporation | SCM05C560FAND vs 225491741333 |
SCM05C560FANH | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.000056uF, 0402, | Surge Components Inc | SCM05C560FAND vs SCM05C560FANH |
0402CG560F250AA | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.000056uF, 0402, | Skywell Technology Inc | SCM05C560FAND vs 0402CG560F250AA |
TYC0402A560FFT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.000056uF, 0402 | TE Connectivity | SCM05C560FAND vs TYC0402A560FFT |
C1005NPO560FFCS | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.000056uF, 0402, | Darfon Corporation | SCM05C560FAND vs C1005NPO560FFCS |
0402CG560F250BM | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.000056uF, 0402, | Skywell Technology Inc | SCM05C560FAND vs 0402CG560F250BM |
0402N560F250LG | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.000056uF, 0402, | Walsin Technology Corporation | SCM05C560FAND vs 0402N560F250LG |