SCF5250EAG120
vs
AM29040-33KCW
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
ADVANCED MICRO DEVICES INC
Package Description
LFQFP, QFP144,.87SQ,20
QFP,
Reach Compliance Code
compliant
unknown
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Additional Feature
ALSO REQUIRES 3.3V SUPPLY
0 TO 85 DEG CELCIUS OPERATING CASE TEMPERATURE
Address Bus Width
25
32
Bit Size
32
32
Boundary Scan
YES
YES
Clock Frequency-Max
33.86 MHz
33 MHz
External Data Bus Width
32
32
Format
FIXED POINT
FIXED POINT
Integrated Cache
YES
YES
JESD-30 Code
S-PQFP-G144
S-PQFP-G144
Length
20 mm
28 mm
Low Power Mode
YES
YES
Number of Terminals
144
144
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LFQFP
QFP
Package Equivalence Code
QFP144,.87SQ,20
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
FLATPACK
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.6 mm
3.95 mm
Speed
120 MHz
33 MHz
Supply Voltage-Max
1.32 V
3.6 V
Supply Voltage-Min
1.08 V
3 V
Supply Voltage-Nom
1.2 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
OTHER
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.65 mm
Terminal Position
QUAD
QUAD
Width
20 mm
28 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR
MICROPROCESSOR, RISC
Base Number Matches
2
1
Part Package Code
QFP
Pin Count
144
JESD-609 Code
e0
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Terminal Finish
TIN LEAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare SCF5250EAG120 with alternatives
Compare AM29040-33KCW with alternatives