SCF5249LPV120
vs
PACE1757ME-30QGMB
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
Yes
No
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
FREESCALE SEMICONDUCTOR INC
PYRAMID SEMICONDUCTOR CORP
Part Package Code
QFP
QFP
Package Description
QFP-144
GULL WING, QFP-144
Pin Count
144
144
Reach Compliance Code
compliant
compliant
ECCN Code
3A991
3A991.A.2
HTS Code
8542.31.00.01
8542.31.00.01
Address Bus Width
24
16
Bit Size
32
16
Boundary Scan
YES
NO
Clock Frequency-Max
33.86 MHz
30 MHz
External Data Bus Width
16
16
Format
FIXED POINT
FLOATING POINT
Integrated Cache
YES
NO
JESD-30 Code
S-PQFP-G144
S-PQFP-G144
JESD-609 Code
e3
Length
20 mm
29.21 mm
Low Power Mode
YES
YES
Moisture Sensitivity Level
3
Number of Terminals
144
144
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-20 °C
-55 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LFQFP
QFP
Package Equivalence Code
QFP144,.87SQ,20
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
FLATPACK
Peak Reflow Temperature (Cel)
220
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.6 mm
4.953 mm
Speed
120 MHz
30 MHz
Supply Voltage-Nom
1.8 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
MILITARY
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.6 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
30
NOT SPECIFIED
Width
20 mm
29.21 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR, RISC
MICROPROCESSOR
Base Number Matches
1
1
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Compare SCF5249LPV120 with alternatives
Compare PACE1757ME-30QGMB with alternatives