Part Details for SCF5249LPV120 by Freescale Semiconductor
Overview of SCF5249LPV120 by Freescale Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Agriculture Technology
Automotive
Price & Stock for SCF5249LPV120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 39 |
|
RFQ |
Part Details for SCF5249LPV120
SCF5249LPV120 CAD Models
SCF5249LPV120 Part Data Attributes:
|
SCF5249LPV120
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SCF5249LPV120
Freescale Semiconductor
32-BIT, 120MHz, RISC PROCESSOR, PQFP144, QFP-144
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | QFP | |
Package Description | QFP-144 | |
Pin Count | 144 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 24 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 33.86 MHz | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQFP-G144 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 144 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP144,.87SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 220 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Speed | 120 MHz | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for SCF5249LPV120
This table gives cross-reference parts and alternative options found for SCF5249LPV120. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SCF5249LPV120, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPC602AFUXXCX | RISC PROCESSOR, PQFP144, 28 X 28 MM, 0.65 MM PITCH, PLASTIC, QFP-144 | Motorola Mobility LLC | SCF5249LPV120 vs MPC602AFUXXCX |
PACE1757ME-20QGC | Microprocessor, 16-Bit, 20MHz, CMOS, GULL WING, QFP-144 | Pyramid Semiconductor Corporation | SCF5249LPV120 vs PACE1757ME-20QGC |
SCF5250CPV120 | IC,MICROPROCESSOR,32-BIT,CMOS,QFP,144PIN,PLASTIC | Freescale Semiconductor | SCF5249LPV120 vs SCF5250CPV120 |
UPD705100GJ-100-8EU | Microprocessor, 32-Bit, 100MHz, CMOS, PQFP144, 20 X 20 MM, FINE PITCH, PLASTIC, LQFP-144 | NEC Electronics Group | SCF5249LPV120 vs UPD705100GJ-100-8EU |
PACE1757M-40QLC | Microprocessor, 16-Bit, 40MHz, CMOS, QFP-144 | Pyramid Semiconductor Corporation | SCF5249LPV120 vs PACE1757M-40QLC |
P1757ME-35QLMB | Microprocessor, 35MHz, CMOS, QFP-144 | Pyramid Semiconductor Corporation | SCF5249LPV120 vs P1757ME-35QLMB |
PACE1757ME-35QLMB | Microprocessor | Pyramid Semiconductor Corporation | SCF5249LPV120 vs PACE1757ME-35QLMB |
IDT79RC32V364-133DAI8 | RISC Microprocessor, 32-Bit, 133MHz, CMOS, PQFP144, 20 X 20 MM, 1.40 MM HEIGHT, TQFP-144 | Integrated Device Technology Inc | SCF5249LPV120 vs IDT79RC32V364-133DAI8 |
PACE1757ME-35QLC | Microprocessor, 16-Bit, 35MHz, CMOS, QFP-144 | Pyramid Semiconductor Corporation | SCF5249LPV120 vs PACE1757ME-35QLC |
SCF5250CAG120 | MICROPROCESSOR | NXP Semiconductors | SCF5249LPV120 vs SCF5250CAG120 |