SCE33S512320AF-6EBA2 vs SCB33S512320AE-75BI feature comparison

SCE33S512320AF-6EBA2 Xi'an UniIC Semiconductors Co Ltd

Buy Now Datasheet

SCB33S512320AE-75BI Xi'an UniIC Semiconductors Co Ltd

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer XIAN UNILC SEMICONDUCTORS CO LTD XIAN UNILC SEMICONDUCTORS CO LTD
Package Description TFBGA, TSOP2,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.28 8542.32.00.28
Access Mode FOUR BANK PAGE BURST FOUR BANK PAGE BURST
Access Time-Max 5.4 ns 5.4 ns
Additional Feature AUTO REFRESH AUTO/SELF REFRESH
JESD-30 Code R-PBGA-B90 R-PDSO-G86
Length 13 mm 22.22 mm
Memory Density 536870912 bit 536870912 bit
Memory IC Type SYNCHRONOUS DRAM SYNCHRONOUS DRAM
Memory Width 32 32
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 90 86
Number of Words 16777216 words 16777216 words
Number of Words Code 16000000 16000000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 105 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 16MX32 16MX32
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TFBGA TSOP2
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, THIN PROFILE, FINE PITCH SMALL OUTLINE, THIN PROFILE
Seated Height-Max 1.2 mm 1.2 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 3 V 3 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form BALL GULL WING
Terminal Pitch 0.8 mm 0.5 mm
Terminal Position BOTTOM DUAL
Width 8 mm 10.16 mm
Base Number Matches 1 1
Self Refresh YES

Compare SCE33S512320AF-6EBA2 with alternatives

Compare SCB33S512320AE-75BI with alternatives