SCC68692E1F40 vs SCC2692AE1F40 feature comparison

SCC68692E1F40 YAGEO Corporation

Buy Now Datasheet

SCC2692AE1F40 NXP Semiconductors

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PHILIPS COMPONENTS NXP SEMICONDUCTORS
Package Description , DIP,
Reach Compliance Code unknown unknown
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 4 4
Boundary Scan NO NO
Bus Compatibility S68000
Clock Frequency-Max 4 MHz 3.6864 MHz
Communication Protocol ASYNC, BIT; SYNC, BYTE; SYNC, HDLC; BISYNC; X.25; X.75; DDCMP; ADCCP ASYNC, BIT
Data Encoding/Decoding Method NRZ NRZ
Data Transfer Rate-Max 0.125 MBps 0.125 MBps
External Data Bus Width 8 8
JESD-30 Code R-CDIP-T40 R-GDIP-T40
Low Power Mode NO YES
Number of Serial I/Os 2 2
Number of Terminals 40 40
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max 5.5 V 5.25 V
Supply Voltage-Min 4.5 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
uPs/uCs/Peripheral ICs Type SERIAL IO/COMMUNICATION CONTROLLER, SERIAL SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
Base Number Matches 1 1
Length 52.39 mm
Number of DMA Channels
Number of I/O Lines 15
On Chip Data RAM Width
RAM (words) 0
Seated Height-Max 5.72 mm
Supply Current-Max 10 mA
Terminal Pitch 2.54 mm
Width 15.24 mm

Compare SCC68692E1F40 with alternatives

Compare SCC2692AE1F40 with alternatives