SCC68692E1A44-T vs SCN2681AC1N28 feature comparison

SCC68692E1A44-T NXP Semiconductors

Buy Now Datasheet

SCN2681AC1N28 NXP Semiconductors

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS NXP SEMICONDUCTORS
Package Description QCCJ, DIP, DIP28,.6
Reach Compliance Code unknown unknown
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 4 4
Boundary Scan NO NO
Bus Compatibility S68000
Clock Frequency-Max 4 MHz 4 MHz
Communication Protocol ASYNC, BIT; SYNC, BYTE; SYNC, HDLC; BISYNC; X.25; X.75; DDCMP; ADCCP ASYNC, BIT
Data Encoding/Decoding Method NRZ NRZ
Data Transfer Rate-Max 0.125 MBps 0.125 MBps
External Data Bus Width 8 8
JESD-30 Code S-PQCC-J44 R-PDIP-T28
Length 16.5862 mm 35.5 mm
Low Power Mode YES NO
Number of DMA Channels
Number of I/O Lines 14 3
Number of Serial I/Os 2 2
Number of Terminals 44 28
On Chip Data RAM Width
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ DIP
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER IN-LINE
Qualification Status Not Qualified Not Qualified
RAM (words) 0 0
Seated Height-Max 4.57 mm 5.08 mm
Supply Current-Max 10 mA 150 mA
Supply Voltage-Max 5.5 V 5.25 V
Supply Voltage-Min 4.5 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES NO
Technology CMOS NMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Form J BEND THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position QUAD DUAL
Width 16.5862 mm 15.24 mm
uPs/uCs/Peripheral ICs Type SERIAL IO/COMMUNICATION CONTROLLER, SERIAL SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
Base Number Matches 1 2
Rohs Code No
Part Package Code DIP
Pin Count 28
Samacsys Manufacturer NXP
Moisture Sensitivity Level 1
Package Equivalence Code DIP28,.6

Compare SCC68692E1A44-T with alternatives

Compare SCN2681AC1N28 with alternatives