SCC68692C1N40,602 vs 935263294557 feature comparison

SCC68692C1N40,602 NXP Semiconductors

Buy Now Datasheet

935263294557 NXP Semiconductors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS NXP SEMICONDUCTORS
Part Package Code DIP QFP
Package Description DIP, DIP40,.6 QFP,
Pin Count 40 44
Manufacturer Package Code SOT129-1
Reach Compliance Code unknown compliant
HTS Code 8542.31.00.01 8542.31.00.01
Samacsys Manufacturer NXP
Address Bus Width 4 4
Boundary Scan NO NO
Bus Compatibility S68000 68XXX; 80XXX
Clock Frequency-Max 4 MHz 8 MHz
Communication Protocol ASYNC, BIT ASYNC, BIT
Data Encoding/Decoding Method NRZ
Data Transfer Rate-Max 0.125 MBps 1 MBps
External Data Bus Width 8 8
JESD-30 Code R-PDIP-T40 S-PQFP-G44
JESD-609 Code e3
Length 52 mm 10 mm
Low Power Mode YES NO
Number of DMA Channels
Number of I/O Lines 14
Number of Serial I/Os 2 2
Number of Terminals 40 44
On Chip Data RAM Width
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP QFP
Package Equivalence Code DIP40,.6
Package Shape RECTANGULAR SQUARE
Package Style IN-LINE FLATPACK
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
RAM (words) 0
Seated Height-Max 4.7 mm 2.1 mm
Supply Current-Max 10 mA
Supply Voltage-Max 5.5 V 3.63 V
Supply Voltage-Min 4.5 V 2.97 V
Supply Voltage-Nom 5 V 3.3 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish Tin (Sn) Pure Tin (Sn)
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 0.8 mm
Terminal Position DUAL QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Width 15.24 mm 10 mm
uPs/uCs/Peripheral ICs Type SERIAL IO/COMMUNICATION CONTROLLER, SERIAL SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
Base Number Matches 1 1
Pbfree Code Yes
Additional Feature ALSO OPERATES AT 5V SUPPLY
Moisture Sensitivity Level 3

Compare SCC68692C1N40,602 with alternatives

Compare 935263294557 with alternatives