935263294557 vs 935263294528 feature comparison

935263294557 NXP Semiconductors

Buy Now Datasheet

935263294528 NXP Semiconductors

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS NXP SEMICONDUCTORS
Part Package Code QFP QFP
Package Description QFP, QFP,
Pin Count 44 44
Reach Compliance Code compliant compliant
HTS Code 8542.31.00.01 8542.31.00.01
Additional Feature ALSO OPERATES AT 5V SUPPLY ALSO OPERATES AT 5V SUPPLY
Address Bus Width 4 4
Boundary Scan NO NO
Bus Compatibility 68XXX; 80XXX 68XXX; 80XXX
Clock Frequency-Max 8 MHz 8 MHz
Communication Protocol ASYNC, BIT ASYNC, BIT
Data Transfer Rate-Max 1 MBps 1 MBps
External Data Bus Width 8 8
JESD-30 Code S-PQFP-G44 S-PQFP-G44
Length 10 mm 10 mm
Low Power Mode NO NO
Moisture Sensitivity Level 3 3
Number of Serial I/Os 2 2
Number of Terminals 44 44
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QFP QFP
Package Shape SQUARE SQUARE
Package Style FLATPACK FLATPACK
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.1 mm 2.1 mm
Supply Voltage-Max 3.63 V 3.63 V
Supply Voltage-Min 2.97 V 2.97 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Pure Tin (Sn) Pure Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Width 10 mm 10 mm
uPs/uCs/Peripheral ICs Type SERIAL IO/COMMUNICATION CONTROLLER, SERIAL SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
Base Number Matches 1 1

Compare 935263294557 with alternatives

Compare 935263294528 with alternatives