SCC2692AC1F28 vs SCC68692E1A44-T feature comparison

SCC2692AC1F28 YAGEO Corporation

Buy Now Datasheet

SCC68692E1A44-T Philips Semiconductors

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer PHILIPS COMPONENTS PHILIPS SEMICONDUCTORS
Package Description , QCCJ, LDCC44,.7SQ
Reach Compliance Code unknown unknown
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 4
Boundary Scan NO
Clock Frequency-Max 3.6864 MHz
Communication Protocol ASYNC, BIT
Data Encoding/Decoding Method NRZ
Data Transfer Rate-Max 0.125 MBps
External Data Bus Width 8
JESD-30 Code R-CDIP-T28 S-PQCC-J44
Low Power Mode NO
Number of Serial I/Os 2
Number of Terminals 28 44
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code DIP QCCJ
Package Shape RECTANGULAR SQUARE
Package Style IN-LINE CHIP CARRIER
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max 5.25 V
Supply Voltage-Min 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Form THROUGH-HOLE J BEND
Terminal Position DUAL QUAD
uPs/uCs/Peripheral ICs Type SERIAL IO/COMMUNICATION CONTROLLER, SERIAL SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
Base Number Matches 3 3
Rohs Code No
JESD-609 Code e0
Package Equivalence Code LDCC44,.7SQ
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Pitch 1.27 mm

Compare SCC2692AC1F28 with alternatives