SCAN921260UJB/NOPB vs SCAN921260UJB/NOPB feature comparison

SCAN921260UJB/NOPB Texas Instruments

Buy Now Datasheet

SCAN921260UJB/NOPB National Semiconductor Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer TEXAS INSTRUMENTS INC NATIONAL SEMICONDUCTOR CORP
Part Package Code BGA
Package Description GREEN, LBGA-196 LBGA-196
Pin Count 196
Reach Compliance Code compliant compliant
ECCN Code 5A991.B.1 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Driver Number of Bits 10
Input Characteristics DIFFERENTIAL SCHMITT TRIGGER DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type LINE RECEIVER LINE RECEIVER
Interface Standard IEEE 1149.1 IEEE 1149.1
JESD-30 Code S-PBGA-B196 S-PBGA-B196
JESD-609 Code e1 e1
Length 15 mm 15 mm
Moisture Sensitivity Level 3 3
Number of Functions 6 6
Number of Terminals 196 196
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Polarity TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LBGA LBGA
Package Equivalence Code BGA196,14X14,40 BGA196,14X14,40
Package Shape SQUARE SQUARE
Package Style GRID ARRAY, LOW PROFILE GRID ARRAY, LOW PROFILE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Receiver Number of Bits 6 6
Seated Height-Max 1.47 mm 1.47 mm
Supply Current-Max 660 mA 660 mA
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Supply Voltage1-Max 3.6 V
Supply Voltage1-Min 3 V
Supply Voltage1-Nom 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN SILVER COPPER Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 30 40
Width 15 mm 15 mm
Base Number Matches 1 1
Differential Output NO
Receive Delay-Max

Compare SCAN921260UJB/NOPB with alternatives

Compare SCAN921260UJB/NOPB with alternatives