SCAN921226HSMX vs SCAN921226HSM feature comparison

SCAN921226HSMX Texas Instruments

Buy Now Datasheet

SCAN921226HSM Texas Instruments

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Not Recommended
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code BGA BGA
Package Description LFBGA, BGA49,7X7,32 BGA-49
Pin Count 49 49
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 5A991.B.1
HTS Code 8542.39.00.01 8542.39.00.01
Input Characteristics DIFFERENTIAL SCHMITT TRIGGER DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type LINE RECEIVER LINE RECEIVER
Interface Standard IEEE 1149.1 IEEE 1149.1
JESD-30 Code S-PBGA-B49 S-PBGA-B49
JESD-609 Code e0 e0
Length 7 mm 7 mm
Moisture Sensitivity Level 3 3
Number of Functions 1 1
Number of Terminals 49 49
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFBGA LFBGA
Package Equivalence Code BGA49,7X7,32 BGA49,7X7,32
Package Shape SQUARE SQUARE
Package Style GRID ARRAY, LOW PROFILE, FINE PITCH GRID ARRAY, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 235 235
Qualification Status Not Qualified Not Qualified
Receive Delay-Max
Receiver Number of Bits 1 1
Seated Height-Max 1.5 mm 1.5 mm
Supply Current-Max 120 mA 120 mA
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form BALL BALL
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 20 20
Width 7 mm 7 mm
Base Number Matches 2 4
Samacsys Manufacturer Texas Instruments
Output Characteristics 3-STATE
Output Polarity TRUE
Supply Voltage1-Max 3.6 V
Supply Voltage1-Min 3 V
Supply Voltage1-Nom 3.3 V

Compare SCAN921226HSMX with alternatives

Compare SCAN921226HSM with alternatives