SCA-1 vs MGA-31589-BLKG feature comparison

SCA-1 RF Micro Devices Inc

Buy Now Datasheet

MGA-31589-BLKG Broadcom Limited

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SIRENZA MICRODEVICES INC BROADCOM LTD
Package Description TO-243 TO-243
Reach Compliance Code unknown compliant
Characteristic Impedance 50 Ω 50 Ω
Construction COMPONENT COMPONENT
Gain 8 dB 19.3 dB
Input Power-Max (CW) 23 dBm 17 dBm
JESD-609 Code e0 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 3 3
Operating Frequency-Max 3000 MHz 1500 MHz
Operating Frequency-Min 300 MHz 450 MHz
Operating Temperature-Max 85 °C
Operating Temperature-Min -45 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code TO-243 TO-243
Power Supplies 5 V 5 V
RF/Microwave Device Type WIDE BAND MEDIUM POWER WIDE BAND MEDIUM POWER
Supply Current-Max 140 mA 175 mA
Surface Mount YES YES
Technology GAAS GAAS
Terminal Finish Tin/Lead (Sn/Pb) Tin (Sn)
VSWR-Max 1.6
Base Number Matches 1 2
ECCN Code EAR99
HTS Code 8542.33.00.01
Additional Feature LOW NOISE
Number of Functions 1

Compare SCA-1 with alternatives

Compare MGA-31589-BLKG with alternatives